2SD2330
Panasonic Electronic Components
Description: Power Bipolar Transistor, 7A I(C), 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin

Overview of 2SD2330 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2SD2330 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SD2330 by Panasonic Electronic Components

2SD2330
Panasonic Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
ISOLATED
Collector Current-Max (IC)
7 A
Configuration
SINGLE
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Want to compare parts?
  1. 2SD2330
    Panasonic Electronic Components
    Power Bipolar Transistor, 7A I(C), 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
    VS

Alternate Parts for 2SD2330

This table gives cross-reference parts and alternative options found for 2SD2330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD2330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SD2368 Power Bipolar Transistor, 3.5A I(C), 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin Panasonic Electronic Components 2SD2330 vs 2SD2368
2SD234 Power Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Micro Electronics Corporation 2SD2330 vs 2SD234
2SD1889K Power Bipolar Transistor, 6A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220FP, 3 PIN ROHM Semiconductor 2SD2330 vs 2SD1889K
2SD1897/CD Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220FP, 3 PIN ROHM Semiconductor 2SD2330 vs 2SD1897/CD
2SD2469A Power Bipolar Transistor, 7A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-220E, FULL PACK-3 Panasonic Electronic Components 2SD2330 vs 2SD2469A
2SD2140 Power Bipolar Transistor, 7A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TOP3, 3 PIN Panasonic Electronic Components 2SD2330 vs 2SD2140
2SD2549Q Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220D-A1, FULL PACK-3 Panasonic Electronic Components 2SD2330 vs 2SD2549Q
2SD1856C7 Power Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220FP, 3 PIN ROHM Semiconductor 2SD2330 vs 2SD1856C7
2SD2544Q Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, MT4, 3 PIN Panasonic Electronic Components 2SD2330 vs 2SD2544Q
2SD2335 Power Bipolar Transistor, 7A I(C), 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin Panasonic Electronic Components 2SD2330 vs 2SD2335

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SD2330 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SD2330 by Panasonic Electronic Components

  • Please alert me when 2SD2330 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2SD2330 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SD2330 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2SD2330 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SD2330.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SD2330 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: