Part Details for 2SD2153T100U by ROHM Semiconductor
Overview of 2SD2153T100U by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Price & Stock for 2SD2153T100U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SD2153T100UCT-ND
|
DigiKey | TRANS NPN 25V 2A MPT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
685 In Stock |
|
$0.2062 / $0.6200 | Buy Now |
DISTI #
2SD2153T100U
|
Avnet Americas | Trans GP BJT NPN 25V 2A 4-Pin(3+Tab) MPT T/R - Tape and Reel (Alt: 2SD2153T100U) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1625 / $0.1850 | Buy Now |
DISTI #
755-2SD2153T100U
|
Mouser Electronics | Bipolar Transistors - BJT NPN 25V 2A RoHS: Compliant | 171 |
|
$0.2220 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1667 | Buy Now |
DISTI #
2SD2153T100U
|
Avnet Americas | Trans GP BJT NPN 25V 2A 4-Pin(3+Tab) MPT T/R - Tape and Reel (Alt: 2SD2153T100U) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1625 / $0.1850 | Buy Now |
Part Details for 2SD2153T100U
2SD2153T100U CAD Models
2SD2153T100U Part Data Attributes:
|
2SD2153T100U
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SD2153T100U
ROHM Semiconductor
Small Signal Bipolar Transistor, 2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, SC-62, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-62 | |
Package Description | SC-62, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 560 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 2 W | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 110 MHz | |
VCEsat-Max | 0.5 V |