Part Details for 2SD2114KT146W by ROHM Semiconductor
Overview of 2SD2114KT146W by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SD2114KT146W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SD2114KT146WCT-ND
|
DigiKey | TRANS NPN 20V 0.5A SMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12549 In Stock |
|
$0.0619 / $0.4000 | Buy Now |
DISTI #
2SD2114KT146W
|
Avnet Americas | Trans GP BJT NPN 20V 0.5A 3-Pin SMT T/R - Tape and Reel (Alt: 2SD2114KT146W) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0410 / $0.0467 | Buy Now |
DISTI #
2SD2114KT146W
|
Avnet Americas | Trans GP BJT NPN 20V 0.5A 3-Pin SMT T/R - Tape and Reel (Alt: 2SD2114KT146W) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0416 / $0.0474 | Buy Now |
DISTI #
755-2SD2114KT146W
|
Mouser Electronics | Bipolar Transistors - BJT NPN 20V 0.5A RoHS: Compliant | 7732 |
|
$0.0610 / $0.4000 | Buy Now |
DISTI #
70600303
|
RS | ROHM 2SD2114KT146W NPN Bipolar Transistor, 0.5 A, 20 V, 3-Pin SC-59 | ROHM Semiconductor 2SD2114KT146W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1080 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.0427 | Buy Now |
DISTI #
56032776
|
Verical | Trans GP BJT NPN 20V 0.5A 200mW 3-Pin SMT T/R RoHS: Compliant Min Qty: 713 Package Multiple: 1 Date Code: 2103 | Americas - 39933 |
|
$0.0381 / $0.0439 | Buy Now |
|
Bristol Electronics | 1141 |
|
RFQ | ||
|
Quest Components | 912 |
|
$0.1500 / $0.5000 | Buy Now | |
DISTI #
2SD2114KT146W
|
TME | Transistor: NPN, bipolar, 20V, 0.5A, 200mW, SC59,SOT346 Min Qty: 10 | 0 |
|
$0.0411 / $0.0761 | RFQ |
Part Details for 2SD2114KT146W
2SD2114KT146W CAD Models
2SD2114KT146W Part Data Attributes
|
2SD2114KT146W
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SD2114KT146W
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, SC-59, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-59 | |
Package Description | SC-59, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 1200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 350 MHz | |
VCEsat-Max | 0.4 V |