Part Details for 2SD2016 by Sanken Electric Co Ltd
Overview of 2SD2016 by Sanken Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SD2016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SD2016-ND
|
DigiKey | TRANS NPN DARL 200V 3A TO220F Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
889 In Stock |
|
$0.9999 / $1.7900 | Buy Now |
DISTI #
66207453
|
Verical | Trans Darlington NPN 200V 3A 25000mW 3-Pin(3+Tab) TO-220F Min Qty: 71 Package Multiple: 1 | Americas - 1000 |
|
$1.0407 / $1.2171 | Buy Now |
DISTI #
30578920
|
Verical | Trans Darlington NPN 200V 3A 25000mW 3-Pin(3+Tab) TO-220F Min Qty: 81 Package Multiple: 1 | Americas - 433 |
|
$0.3788 / $0.3963 | Buy Now |
DISTI #
36526211
|
Verical | Trans Darlington NPN 200V 3A 25000mW 3-Pin(3+Tab) TO-220F Min Qty: 71 Package Multiple: 1 Date Code: 1501 | Americas - 338 |
|
$1.1160 / $1.2171 | Buy Now |
|
Quest Components | 1070 |
|
$0.8880 / $2.3680 | Buy Now | |
DISTI #
C1S721000059446
|
Chip1Stop | Trans Darlington NPN 200V 3A 3-Pin(3+Tab) TO-220F/Sanken_category_Transistor,MOSFET,IGBT,Array RoHS: Compliant pbFree: Yes Container: Bulk | 433 |
|
$0.2970 / $0.3520 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2015 Date Code: 2015 | 341 |
|
$0.5920 / $4.1430 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 1000 |
|
$0.5920 / $4.1430 | Buy Now |
Part Details for 2SD2016
2SD2016 CAD Models
2SD2016 Part Data Attributes:
|
2SD2016
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SD2016
Sanken Electric Co Ltd
Power Bipolar Transistor, 3A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, FM20, TO-220F, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | TO-220AB | |
Package Description | FM20, TO-220F, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTOR | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 1000 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 25 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 90 MHz |
Alternate Parts for 2SD2016
This table gives cross-reference parts and alternative options found for 2SD2016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD2016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD2016 | Power Bipolar Transistor, 3A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-220F, 3 PIN | Allegro MicroSystems LLC | 2SD2016 vs 2SD2016 |