Part Details for 2SD1898-R-TP by Micro Commercial Components
Overview of 2SD1898-R-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SD1898-R-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-2SD1898-R-TP-ND
|
DigiKey | Interface Min Qty: 20000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1094 | Buy Now |
DISTI #
833-2SD1898-R-TP
|
Mouser Electronics | Bipolar Transistors - BJT NPN PLASTIC-ENCAPSULATE TRANSISTORS RoHS: Compliant | 0 |
|
$0.1290 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 | 0 |
|
$0.1003 | Buy Now |
Part Details for 2SD1898-R-TP
2SD1898-R-TP CAD Models
2SD1898-R-TP Part Data Attributes:
|
2SD1898-R-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
2SD1898-R-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.4 V |
Alternate Parts for 2SD1898-R-TP
This table gives cross-reference parts and alternative options found for 2SD1898-R-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1898-R-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1898-R-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | 2SD1898-R-TP vs 2SD1898-R-TP-HF |
2SD1898-R | Small Signal Bipolar Transistor | Secos Corporation | 2SD1898-R-TP vs 2SD1898-R |