Part Details for 2SD1847 by Panasonic Electronic Components
Overview of 2SD1847 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD1847
2SD1847 CAD Models
2SD1847 Part Data Attributes:
|
2SD1847
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SD1847
Panasonic Electronic Components
Power Bipolar Transistor, 5A I(C), 700V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 700 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Current Gain-Min (hFE) | 4 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2 MHz |
Alternate Parts for 2SD1847
This table gives cross-reference parts and alternative options found for 2SD1847. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1847, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1833/DF | Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220FP, 3 PIN | ROHM Semiconductor | 2SD1847 vs 2SD1833/DF |
2SD1506/PQ | Power Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin | ROHM Semiconductor | 2SD1847 vs 2SD1506/PQ |
2SD1437DY2 | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | ROHM Semiconductor | 2SD1847 vs 2SD1437DY2 |
2SD1505C7/EF | Power Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | ROHM Semiconductor | 2SD1847 vs 2SD1505C7/EF |
2SD1650 | Power Bipolar Transistor, 3.5A I(C), NPN, Plastic/Epoxy, 3 Pin, TO-3PML, 3 PIN | SANYO Electric Co Ltd | 2SD1847 vs 2SD1650 |
2SD1844 | Power Bipolar Transistor, 1.5A I(C), 700V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, | Panasonic Electronic Components | 2SD1847 vs 2SD1844 |
2SD1771ATX | Power Bipolar Transistor, 1A I(C), 180V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin | Panasonic Electronic Components | 2SD1847 vs 2SD1771ATX |
2SD1652 | Power Bipolar Transistor, 6A I(C), NPN, Plastic/Epoxy, 3 Pin, ISOWATT218, TO-3PML, 3 PIN | SANYO Electric Co Ltd | 2SD1847 vs 2SD1652 |
2SD1258H | Power Bipolar Transistor, 1A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin | Panasonic Electronic Components | 2SD1847 vs 2SD1258H |
2SD1833C7/EF | Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220FP, 3 PIN | ROHM Semiconductor | 2SD1847 vs 2SD1833C7/EF |