Part Details for 2SD1841Q by onsemi
Overview of 2SD1841Q by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SD1841Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SD1841Q-ND
|
DigiKey | POWER BIPOLAR TRANSISTOR NPN Min Qty: 185 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
353 In Stock |
|
$1.6200 | Buy Now |
|
Rochester Electronics | 2SD1841 - Power Bipolar Transistor, 25A, 100V, NPN, TO-218, 3 Pin ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 353 |
|
$1.3300 / $1.5600 | Buy Now |
Part Details for 2SD1841Q
2SD1841Q CAD Models
2SD1841Q Part Data Attributes
|
2SD1841Q
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SD1841Q
onsemi
25A, 100V, NPN, Si, POWER TRANSISTOR, TO-218, TO-3PB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-218 | |
Package Description | TO-3PB, 3 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
JEDEC-95 Code | TO-218 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SD1841Q
This table gives cross-reference parts and alternative options found for 2SD1841Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1841Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1841Q | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin, TO-3PB, 3 PIN | SANYO Electric Co Ltd | 2SD1841Q vs 2SD1841Q |