Part Details for 2SD1835S by onsemi
Overview of 2SD1835S by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SD1835S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4180
|
Newark | 2Sd1835S, Single Bipolar Transistors |Onsemi 2SD1835S Min Qty: 2920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1860 / $0.2050 | Buy Now |
|
Rochester Electronics | 2SD1835 - Small Signal Bipolar Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9075 |
|
$0.1063 / $0.1251 | Buy Now |
|
Chip1Cloud | TRANS NPN 50V 2A NP | 4200 |
|
RFQ |
Part Details for 2SD1835S
2SD1835S CAD Models
2SD1835S Part Data Attributes:
|
2SD1835S
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SD1835S
onsemi
Bipolar Transistor, 50V, 2A, Low VCE(sat), NPN Single NP, TO-92 / NP, 500-BLKBG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 3 | |
Manufacturer Package Code | 135AE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) |
Alternate Parts for 2SD1835S
This table gives cross-reference parts and alternative options found for 2SD1835S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1835S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1835S | 2000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | SANYO Electric Co Ltd | 2SD1835S vs 2SD1835S |