-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, MPT3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SD1834T100CT-ND
|
DigiKey | TRANS NPN DARL 60V 1A MPT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2459 In Stock |
|
$0.2162 / $0.6600 | Buy Now |
DISTI #
2SD1834T100
|
Avnet Americas | Trans Darlington NPN 60V 1A 4-Pin(3+Tab) MPT T/R - Tape and Reel (Alt: 2SD1834T100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1651 / $0.1880 | Buy Now |
DISTI #
2SD1834T100
|
Avnet Americas | Trans Darlington NPN 60V 1A 4-Pin(3+Tab) MPT T/R - Tape and Reel (Alt: 2SD1834T100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1651 / $0.1880 | Buy Now |
DISTI #
2SD1834T100
|
Avnet Americas | Trans Darlington NPN 60V 1A 4-Pin(3+Tab) MPT T/R - Tape and Reel (Alt: 2SD1834T100) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-2SD1834T100
|
Mouser Electronics | Darlington Transistors DARL NPN 60V 1A RoHS: Compliant | 1953 |
|
$0.2150 / $0.6500 | Buy Now |
DISTI #
70600302
|
RS | ROHM 2SD1834T100 NPN Darlington Transistor, 1 A 60 V HFE:2000, 3-Pin MPT | ROHM Semiconductor 2SD1834T100 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2900 | RFQ |
|
Future Electronics | 2SD1834 Series 60 V 1 A SMT NPN Medium Power Transistor - MPT-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1660 / $0.1810 | Buy Now |
DISTI #
69767539
|
Verical | Trans Darlington NPN 60V 1A 2000mW 4-Pin(3+Tab) MPT T/R Min Qty: 162 Package Multiple: 1 Date Code: 2301 | Americas - 6000 |
|
$0.4279 / $0.5062 | Buy Now |
DISTI #
69222164
|
Verical | Trans Darlington NPN 60V 1A 2000mW 4-Pin(3+Tab) MPT T/R Min Qty: 113 Package Multiple: 1 Date Code: 2306 | Americas - 2264 |
|
$0.2150 / $0.6413 | Buy Now |
DISTI #
66330281
|
Verical | Trans Darlington NPN 60V 1A 2000mW 4-Pin(3+Tab) MPT T/R Min Qty: 162 Package Multiple: 1 Date Code: 2201 | Americas - 250 |
|
$0.4859 / $0.5062 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SD1834T100
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SD1834T100
ROHM Semiconductor
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, MPT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | MPT3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 2000 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 2 W | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
VCEsat-Max | 1.5 V |