Part Details for 2SD1821A by Panasonic Electronic Components
Overview of 2SD1821A by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD1821A
2SD1821A CAD Models
2SD1821A Part Data Attributes:
|
2SD1821A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SD1821A
Panasonic Electronic Components
Small Signal Bipolar Transistor, 0.05A I(C), 185V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SMINI3-G1, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 185 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 130 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for 2SD1821A
This table gives cross-reference parts and alternative options found for 2SD1821A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1821A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD2240G | Small Signal Bipolar Transistor, 0.05A I(C), 185V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SSMINI3-F3, 3 PIN | Panasonic Electronic Components | 2SD1821A vs 2SD2240G |
2SD2240AQ | Small Signal Bipolar Transistor, 0.05A I(C), 185V V(BR)CEO, 1-Element, NPN, Silicon, SSMINI3-G1, SC-75, 3 PIN | Panasonic Electronic Components | 2SD1821A vs 2SD2240AQ |
2SD2240G-Q | Small Signal Bipolar Transistor, 0.05A I(C), 185V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SSMINI3-F3, 3 PIN | Panasonic Electronic Components | 2SD1821A vs 2SD2240G-Q |
2SD1821A-R | Small Signal Bipolar Transistor, 0.05A I(C), 185V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SMINI3-G1, 3 PIN | Panasonic Electronic Components | 2SD1821A vs 2SD1821A-R |
2SD1821G | Small Signal Bipolar Transistor, 0.05A I(C), 185V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SMINI3-F2, 3 PIN | Panasonic Electronic Components | 2SD1821A vs 2SD1821G |
2SD1821AQ | Small Signal Bipolar Transistor, 0.05A I(C), 185V V(BR)CEO, 1-Element, NPN, Silicon, SMINI3-G1, SC-70, 3 PIN | Panasonic Electronic Components | 2SD1821A vs 2SD1821AQ |