Part Details for 2SD1816T-TL-E by onsemi
Overview of 2SD1816T-TL-E by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SD1816T-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC6871
|
Newark | Transistor, Npn, 100V, 4A, To-252, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:100V, Transition Frequency Ft:180Mhz, Power Dissipation Pd:20W, Dc Collector Current:4A, Dc Current Gain Hfe:200Hfe, Transistor Case Rohs Compliant: Yes |Onsemi 2SD1816T-TL-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
2156-2SD1816T-TL-E-ND
|
DigiKey | TRANS NPN 100V 4A TPFA Min Qty: 1 Lead time: 55 Weeks Container: Bulk MARKETPLACE PRODUCT |
4900 In Stock |
|
$0.4800 | Buy Now |
DISTI #
2832-2SD1816T-TL-ETR-ND
|
DigiKey | TRANS NPN 100V 4A TPFA Min Qty: 1 Lead time: 55 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2800 In Stock |
|
$0.3800 | Buy Now |
DISTI #
2SD1816T-TL-EOSCT-ND
|
DigiKey | TRANS NPN 100V 4A TPFA Min Qty: 1 Lead time: 55 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
17 In Stock |
|
$0.8580 / $1.0500 | Buy Now |
DISTI #
2SD1816T-TL-E
|
Avnet Americas | Trans GP BJT NPN 100V 4A 3-Pin(2+Tab) TP-FA T/R - Tape and Reel (Alt: 2SD1816T-TL-E) RoHS: Compliant Min Qty: 1786 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2800 Partner Stock |
|
$0.3472 / $0.4144 | Buy Now |
|
Bristol Electronics | 1314 |
|
RFQ | ||
|
Quest Components | 1051 |
|
$0.6554 / $1.6385 | Buy Now | |
|
Rochester Electronics | 2SD1816 - Small Signal Bipolar Transistor, 4A, 100V, NPN, TO-252 RoHS: Compliant Status: Obsolete Min Qty: 1 | 4900 |
|
$0.4097 / $0.4820 | Buy Now |
|
Flip Electronics | Stock, ship today | 2800 |
|
$0.2800 | RFQ |
Part Details for 2SD1816T-TL-E
2SD1816T-TL-E CAD Models
2SD1816T-TL-E Part Data Attributes:
|
2SD1816T-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SD1816T-TL-E
onsemi
Bipolar Transistor, 100V, 4A, Low VCE(sat), NPN Single, DPAK / TP-FA, 700-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK / TP-FA | |
Package Description | LEAD FREE, SC-63, TP-FA, 3/2 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 369AH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |
Alternate Parts for 2SD1816T-TL-E
This table gives cross-reference parts and alternative options found for 2SD1816T-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1816T-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1816T-TL-H | Bipolar Transistor, 100V, 4A, Low VCE(sat), NPN Single, DPAK / TP-FA, 700-REEL | onsemi | 2SD1816T-TL-E vs 2SD1816T-TL-H |
2SD1816T-H | Bipolar Transistor, 100V, 4A, Low VCE(sat), NPN Single, IPAK / TP, 500-BLKBG | onsemi | 2SD1816T-TL-E vs 2SD1816T-H |