Part Details for 2SD1815T-TL-E by onsemi
Overview of 2SD1815T-TL-E by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SD1815T-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 980 |
|
RFQ | ||
|
Quest Components | 784 |
|
$0.5380 / $1.3450 | Buy Now | |
|
Rochester Electronics | 2SD1815 - Small Signal Bipolar Transistor, 3A, NPN RoHS: Compliant Status: Obsolete Min Qty: 1 | 41990 |
|
$0.3364 / $0.3958 | Buy Now |
|
Flip Electronics | Stock, ship today | 1400 |
|
$0.2600 | RFQ |
Part Details for 2SD1815T-TL-E
2SD1815T-TL-E CAD Models
2SD1815T-TL-E Part Data Attributes:
|
2SD1815T-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SD1815T-TL-E
onsemi
Bipolar Transistor, 100V, 3A, Low VCE(sat), NPN Single, TP/TP-FA, DPAK / TP-FA, 700-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 3 | |
Manufacturer Package Code | 369AH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 3 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 2SD1815T-TL-E
This table gives cross-reference parts and alternative options found for 2SD1815T-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1815T-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1815T-H | Bipolar Transistor, 100V, 3A, Low VCE(sat), NPN Single, TP/TP-FA, IPAK / TP, 500-BLKBG | onsemi | 2SD1815T-TL-E vs 2SD1815T-H |
2SD1815T-TL-H | Bipolar Transistor, 100V, 3A, Low VCE(sat), NPN Single, TP/TP-FA, DPAK / TP-FA, 700-REEL | onsemi | 2SD1815T-TL-E vs 2SD1815T-TL-H |