Part Details for 2SD1803S-H by onsemi
Overview of 2SD1803S-H by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 2SD1803S-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4158
|
Newark | Transistor, Bipolar, Npn, 50V, 5A-To-251 |Onsemi 2SD1803S-H Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3900 / $0.5710 | Buy Now |
DISTI #
2SD1803S-H
|
Avnet Americas | Trans GP BJT NPN 50V 5A 3-Pin(3+Tab) TP Bag - Bulk (Alt: 2SD1803S-H) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 58463 Partner Stock |
|
$0.3100 / $0.3700 | Buy Now |
|
Rochester Electronics | 2SD1803 - Small Signal Bipolar Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 161000 |
|
$0.3690 / $0.4341 | Buy Now |
|
Flip Electronics | Stock, ship today | 58463 |
|
$0.2500 | RFQ |
Part Details for 2SD1803S-H
2SD1803S-H CAD Models
2SD1803S-H Part Data Attributes
|
2SD1803S-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SD1803S-H
onsemi
Bipolar Transistor, (-)50V, (-)5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA, DPAK / TP-FA, 500-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK / TP-FA | |
Package Description | IPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Base Capacitance-Max | 60 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 20 W | |
Surface Mount | NO | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz | |
VCEsat-Max | 0.55 V |