-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50V, 3A, Low VCE(sat) NPN Single BJT in TP (IPAK) and TP-FA (DPAK) 50V, 3A TP-FA (DPAK) BJT; hFE = 200-400 Window, DPAK / TP-FA, 700-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC6869
|
Newark | Transistor, Npn, 50V, 3A, To-252, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:50V, Transition Frequency Ft:150Mhz, Power Dissipation Pd:15W, Dc Collector Current:3A, Dc Current Gain Hfe:200Hfe, Transistor Case Rohs Compliant: Yes |Onsemi 2SD1802T-TL-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1668 |
|
$0.7530 / $1.1400 | Buy Now |
DISTI #
52T9092
|
Newark | Bipolar Transistor, 50V, 3A, Low Vce(Sat) Npn Single Tp/Tp-Fa/ Reel Rohs Compliant: Yes |Onsemi 2SD1802T-TL-E RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4120 / $0.5490 | Buy Now |
DISTI #
2SD1802T-TL-EOSCT-ND
|
DigiKey | TRANS NPN 50V 3A TPFA Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1107 In Stock |
|
$0.3984 / $1.3000 | Buy Now |
DISTI #
2SD1802T-TL-E
|
Avnet Americas | Trans GP BJT NPN 50V 3A 3-Pin(2+Tab) TP-FA T/R - Tape and Reel (Alt: 2SD1802T-TL-E) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 21 Weeks, 0 Days Container: Reel | 18200 Factory Stock |
|
$0.4047 / $0.4334 | Buy Now |
DISTI #
863-2SD1802T-TL-E
|
Mouser Electronics | Bipolar Transistors - BJT HIGH-CURRENT SWITCHING RoHS: Compliant | 898 |
|
$0.3980 / $1.2300 | Buy Now |
|
Future Electronics | Bipolar (BJT) Transistor NPN 50V 3A 150MHz 1W Surface Mount 2-TP-FA RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 700 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.3800 / $0.4100 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor, 50V, 3A, Low VCE(sat) NPN Single TP/TP-FA hFE = 200-400 RoHS: Compliant | 0 |
|
$0.3789 / $0.4366 | Buy Now |
|
Bristol Electronics | 920 |
|
RFQ | ||
|
Quest Components | 736 |
|
$0.6316 / $1.5790 | Buy Now | |
|
Rochester Electronics | 2SD1802 - Small Signal Bipolar Transistor, 3A, NPN ' RoHS: Compliant Status: Active Min Qty: 1 | 16024 |
|
$0.3762 / $0.4426 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SD1802T-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SD1802T-TL-E
onsemi
50V, 3A, Low VCE(sat) NPN Single BJT in TP (IPAK) and TP-FA (DPAK) 50V, 3A TP-FA (DPAK) BJT; hFE = 200-400 Window, DPAK / TP-FA, 700-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK / TP-FA | |
Pin Count | 3 | |
Manufacturer Package Code | 369AH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |