Part Details for 2SD1781KT146Q by ROHM Semiconductor
Overview of 2SD1781KT146Q by ROHM Semiconductor
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SD1781KT146Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7785
|
Newark | Transistor,npn,32V,0.8A,sot-346, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:32V, Transition Frequency Ft:150Mhz, Power Dissipation Pd:200Mw, Dc Collector Current:800Ma, Dc Current Gain Hfe:120Hfe, Transistor Case Rohs Compliant: Yes |Rohm 2SD1781KT146Q Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0740 / $0.4160 | Buy Now |
DISTI #
2SD1781KT146QCT-ND
|
DigiKey | TRANS NPN 32V 0.8A SMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
494 In Stock |
|
$0.0619 / $0.4000 | Buy Now |
DISTI #
2SD1781KT146Q
|
Avnet Americas | Trans GP BJT NPN 32V 0.8A 3-Pin SMT T/R - Tape and Reel (Alt: 2SD1781KT146Q) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0448 / $0.0511 | Buy Now |
DISTI #
755-2SD1781KT146Q
|
Mouser Electronics | Bipolar Transistors - BJT NPN 32V 0.8A RoHS: Compliant | 4833 |
|
$0.0610 / $0.4000 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT NPN 32V 0.8A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0438 | Buy Now |
DISTI #
77770454
|
Verical | Trans GP BJT NPN 32V 0.8A 3-Pin SMT T/R RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 2401 | Americas - 1515 |
|
$0.2441 / $0.2618 | Buy Now |
|
Quest Components | 1212 |
|
$0.2700 / $0.9000 | Buy Now | |
DISTI #
2SD1781KT146Q
|
Avnet Americas | Trans GP BJT NPN 32V 0.8A 3-Pin SMT T/R - Tape and Reel (Alt: 2SD1781KT146Q) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0448 / $0.0511 | Buy Now |
DISTI #
2SD1781KT146Q
|
TME | Transistor: NPN, bipolar, 32V, 0.8A, 200mW, SC59,SOT346 Min Qty: 10 | 0 |
|
$0.0495 / $0.0866 | RFQ |
|
Ameya Holding Limited | TRANS NPN 32V 0.8A SOT-346 Min Qty: 1 | 90-Authorized Distributor |
|
$0.0880 / $0.4200 | Buy Now |
Part Details for 2SD1781KT146Q
2SD1781KT146Q CAD Models
2SD1781KT146Q Part Data Attributes:
|
2SD1781KT146Q
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SD1781KT146Q
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.8A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, SMT3, SC-59, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-59 | |
Package Description | SMT3, SC-59, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
VCEsat-Max | 0.4 V |