Part Details for 2SD1767T100Q by ROHM Semiconductor
Overview of 2SD1767T100Q by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SD1767T100Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SD1767T100QCT-ND
|
DigiKey | TRANS NPN 80V 0.7A SOT-89 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Cut Tape (CT), Digi-Reel®, Digi-Reel®, Tape & Reel (TR) |
147 In Stock |
|
$0.2162 / $1.0600 | Buy Now |
DISTI #
755-2SD1767T100Q
|
Mouser Electronics | Bipolar Transistors - BJT NPN 80V 0.7A RoHS: Compliant | 86 |
|
$0.2120 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.1588 | Buy Now |
|
ComSIT USA | MEDIUM POWER TRANSISTOR (80V, 0.7A) Small Signal Bipolar Transistor, 0.7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon RoHS: Not Compliant |
|
|
RFQ |
Part Details for 2SD1767T100Q
2SD1767T100Q CAD Models
2SD1767T100Q Part Data Attributes
|
2SD1767T100Q
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SD1767T100Q
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, SC-62, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-62 | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.7 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz |