Part Details for 2SD1766T100R by ROHM Semiconductor
Results Overview of 2SD1766T100R by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SD1766T100R Information
2SD1766T100R by ROHM Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SD1766T100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SD1766T100RCT-ND
|
DigiKey | TRANS NPN 32V 2A MPT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.1775 / $0.9200 | Buy Now |
DISTI #
755-2SD1766T100R
|
Mouser Electronics | Bipolar Transistors - BJT NPN 32V 2A RoHS: Compliant | 990 |
|
$0.1900 / $0.9400 | Buy Now |
|
Future Electronics | 2SD1766 Series 32 V 2 A Surface Mount NPN Medium Power Transistor - SC-62 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.1430 / $0.1510 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 14696 |
|
RFQ | |
|
LCSC | 32V 10W 1200.5A3V NPN TO-243AA Bipolar (BJT) ROHS | 530 |
|
$0.1097 / $0.2112 | Buy Now |
|
Win Source Electronics | TRANS NPN 32V 2A SOT-89 | 95000 |
|
$0.0914 / $0.1180 | Buy Now |
Part Details for 2SD1766T100R
2SD1766T100R CAD Models
2SD1766T100R Part Data Attributes
|
2SD1766T100R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SD1766T100R
ROHM Semiconductor
2000mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR, SC-62, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-62 | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 2 W | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.8 V |
Alternate Parts for 2SD1766T100R
This table gives cross-reference parts and alternative options found for 2SD1766T100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1766T100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SB1115 | NEC Electronics Group | Check for Price | Power Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, POWER, MINIMOLD PACKAGE-3 | 2SD1766T100R vs 2SB1115 |
BFN39 | Zetex / Diodes Inc | Check for Price | Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | 2SD1766T100R vs BFN39 |
2SD1614XM-T1-AZ | NEC Electronics Group | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, POWER, MINIMOLD, SC-62, 3 PIN | 2SD1766T100R vs 2SD1614XM-T1-AZ |
BSY56 | STMicroelectronics | Check for Price | 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | 2SD1766T100R vs BSY56 |
2SD1621T | onsemi | Check for Price | TRANSISTOR 2000 mA, 25 V, NPN, Si, SMALL SIGNAL TRANSISTOR, ULTRA SMALL, PCP, 3 PIN, BIP General Purpose Small Signal | 2SD1766T100R vs 2SD1621T |
BCP55-10TA | Zetex / Diodes Inc | Check for Price | Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | 2SD1766T100R vs BCP55-10TA |
2SD1766P | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, | 2SD1766T100R vs 2SD1766P |
BSY56 | Micro Electronics Corporation | Check for Price | Power Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, Metal, 3 Pin, TO-39, 3 PIN | 2SD1766T100R vs BSY56 |
2SD1614XM-T1 | NEC Electronics Group | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, POWER, MINIMOLD, SC-62, 3 PIN | 2SD1766T100R vs 2SD1614XM-T1 |
2SD1614-T2XM | NEC Electronics America Inc | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, POWER, PLASTIC, SC-62, 3 PIN | 2SD1766T100R vs 2SD1614-T2XM |