Part Details for 2SD1759TL by ROHM Semiconductor
Overview of 2SD1759TL by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SD1759TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SD1759TL-ND
|
DigiKey | TRANS NPN DARL 40V 2A CPT3 Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.4313 / $0.4428 | Buy Now |
DISTI #
755-2SD1759TL
|
Mouser Electronics | Darlington Transistors NPN 40V 2A RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3470 | Buy Now |
Part Details for 2SD1759TL
2SD1759TL CAD Models
2SD1759TL Part Data Attributes
|
2SD1759TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SD1759TL
ROHM Semiconductor
Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, CPT3, SC-63, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-63 | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | DARLINGTON WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 10 W | |
Power Dissipation-Max (Abs) | 10 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.5 V |
Alternate Parts for 2SD1759TL
This table gives cross-reference parts and alternative options found for 2SD1759TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1759TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1758F5TLR | Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SD1759TL vs 2SD1758F5TLR |
2SD1758F5TLP | Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SD1759TL vs 2SD1758F5TLP |
2SD1759F5 | Small Signal Bipolar Transistor, 2A I(C), 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SD1759TL vs 2SD1759F5 |
2SD1758/Q | Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SD1759TL vs 2SD1758/Q |
2SD1759TR | Small Signal Bipolar Transistor, 2A I(C), 1-Element, NPN, Silicon | ROHM Semiconductor | 2SD1759TL vs 2SD1759TR |
2SD1758F5TLQR | Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SD1759TL vs 2SD1758F5TLQR |
2SD1759 | Small Signal Bipolar Transistor, 2A I(C), 1-Element, NPN, Silicon | ROHM Semiconductor | 2SD1759TL vs 2SD1759 |
2SD1758F5TLQ | Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SD1759TL vs 2SD1758F5TLQ |
2SD1758/PQ | Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SD1759TL vs 2SD1758/PQ |