Part Details for 2SD1759 by ROHM Semiconductor
Overview of 2SD1759 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD1759
2SD1759 CAD Models
2SD1759 Part Data Attributes
|
2SD1759
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SD1759
ROHM Semiconductor
Small Signal Bipolar Transistor, 2A I(C), 1-Element, NPN, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 2 A | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 10 W | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
VCEsat-Max | 1.5 V |
Alternate Parts for 2SD1759
This table gives cross-reference parts and alternative options found for 2SD1759. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1759, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SD1758/P | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, | 2SD1759 vs 2SD1758/P |
2SD1758/PQ | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, | 2SD1759 vs 2SD1758/PQ |
2SD1758/PR | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, | 2SD1759 vs 2SD1758/PR |
2SD1758/Q | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon | 2SD1759 vs 2SD1758/Q |
2SD1758/QR | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, | 2SD1759 vs 2SD1758/QR |
2SD1758F5TLR | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, | 2SD1759 vs 2SD1758F5TLR |
2SD1758F5TLP | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, | 2SD1759 vs 2SD1758F5TLP |
2SD1758F5TLPQ | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, | 2SD1759 vs 2SD1758F5TLPQ |
2SD1759F5 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 1-Element, NPN, Silicon, | 2SD1759 vs 2SD1759F5 |