Part Details for 2SD1733TLP by ROHM Semiconductor
Overview of 2SD1733TLP by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SD1733TLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SD1733TLPCT-ND
|
DigiKey | TRANS NPN 80V 1A CPT3 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
755-2SD1733TLP
|
Mouser Electronics | Bipolar Transistors - BJT DVR NPN 80V 1A RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3240 | Buy Now |
Part Details for 2SD1733TLP
2SD1733TLP CAD Models
2SD1733TLP Part Data Attributes:
|
2SD1733TLP
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SD1733TLP
ROHM Semiconductor
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, CPT3, SC-63, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-63 | |
Package Description | CPT3, SC-63, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 82 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 10 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn98Cu2) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for 2SD1733TLP
This table gives cross-reference parts and alternative options found for 2SD1733TLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1733TLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1286-Z-T1K | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, MP-3, SC-63, 3 PIN | NEC Electronics America Inc | 2SD1733TLP vs 2SD1286-Z-T1K |
2SD1733F5/QR | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SD1733TLP vs 2SD1733F5/QR |
2SD1286-Z-T2M | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, MP-3, SC-63, 3 PIN | NEC Electronics America Inc | 2SD1733TLP vs 2SD1286-Z-T2M |
2SD1286-ZM | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, MP-3, SC-63, 3 PIN | NEC Electronics America Inc | 2SD1733TLP vs 2SD1286-ZM |
2SD1286-Z | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | NEC Electronics Group | 2SD1733TLP vs 2SD1286-Z |
2SD1733TL/PQ | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SD1733TLP vs 2SD1733TL/PQ |
2SD1733TR/PQ | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SD1733TLP vs 2SD1733TR/PQ |
2SD1286-Z-T1M | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, MP-3, SC-63, 3 PIN | NEC Electronics America Inc | 2SD1733TLP vs 2SD1286-Z-T1M |
2SD1733F5/P | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SD1733TLP vs 2SD1733F5/P |
2SD1733TR/Q | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | 2SD1733TLP vs 2SD1733TR/Q |