Part Details for 2SD1724T by SANYO Semiconductor Co Ltd
Overview of 2SD1724T by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD1724T
2SD1724T CAD Models
2SD1724T Part Data Attributes:
|
2SD1724T
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SD1724T
SANYO Semiconductor Co Ltd
Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126LP, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Part Package Code | SIP | |
Package Description | TO-126LP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |
Alternate Parts for 2SD1724T
This table gives cross-reference parts and alternative options found for 2SD1724T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1724T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1724T | 3A, 100V, NPN, Si, POWER TRANSISTOR, TO-126, TO-126LP, 3 PIN | SANYO Electric Co Ltd | 2SD1724T vs 2SD1724T |
2SD1724T | 3A, 100V, NPN, Si, POWER TRANSISTOR, TO-126, TO-126LP, 3 PIN | onsemi | 2SD1724T vs 2SD1724T |
2SD1724-T | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126LP, 3 PIN | SANYO Electric Co Ltd | 2SD1724T vs 2SD1724-T |
2SD1724-T | 3A, 100V, NPN, Si, POWER TRANSISTOR, TO-126, TO-126LP, 3 PIN | SANYO Semiconductor Co Ltd | 2SD1724T vs 2SD1724-T |