Part Details for 2SD1664 by ROHM Semiconductor
Results Overview of 2SD1664 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SD1664 Information
2SD1664 by ROHM Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SD1664
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | TRANSISTOR,BJT,NPN,32V V(BR)CEO,1A I(C),SOT-89 | 800 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,NPN,32V V(BR)CEO,1A I(C),SOT-89 | 389 |
|
$0.1200 / $0.1800 | Buy Now |
Part Details for 2SD1664
2SD1664 CAD Models
2SD1664 Part Data Attributes
|
2SD1664
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SD1664
ROHM Semiconductor
Small Signal Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 82 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SD1664
This table gives cross-reference parts and alternative options found for 2SD1664. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1664, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC868-25 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN | 2SD1664 vs BC868-25 |
BCX68-10E6433 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon | 2SD1664 vs BCX68-10E6433 |
2SD1664P | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Small Signal Bipolar Transistor | 2SD1664 vs 2SD1664P |
2SD1664Q | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, | 2SD1664 vs 2SD1664Q |
BC868-25TA | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon | 2SD1664 vs BC868-25TA |
BC868-16 | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | 2SD1664 vs BC868-16 |
BCX6825TA | Diodes Incorporated | $0.0930 | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | 2SD1664 vs BCX6825TA |
BC868-16-TAPE-13 | NXP Semiconductors | Check for Price | TRANSISTOR 1000 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | 2SD1664 vs BC868-16-TAPE-13 |
BCX68-25 | Siemens | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-243 | 2SD1664 vs BCX68-25 |
BCX6816E6327HTSA1 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN | 2SD1664 vs BCX6816E6327HTSA1 |