Part Details for 2SD1664-R by Guangdong Kexin Industrial Co Ltd
Overview of 2SD1664-R by Guangdong Kexin Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SD1664-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 32V 500mW 180100mA3V 1A SOT-89 Bipolar (BJT) ROHS | 517 |
|
$0.0181 / $0.0328 | Buy Now |