Part Details for 2SD1610 by Hitachi Ltd
Overview of 2SD1610 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD1610
2SD1610 CAD Models
2SD1610 Part Data Attributes
|
2SD1610
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
2SD1610
Hitachi Ltd
Power Bipolar Transistor, 0.1A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-126MOD, 3 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SIP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |
Alternate Parts for 2SD1610
This table gives cross-reference parts and alternative options found for 2SD1610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SD1842Q-YB | SANYO Electric Co Ltd | Check for Price | Power Bipolar Transistor, 40A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | 2SD1610 vs 2SD1842Q-YB |
MJ13333 | Motorola Mobility LLC | Check for Price | 20A, 400V, NPN, Si, POWER TRANSISTOR, TO-204AA | 2SD1610 vs MJ13333 |
2SC4110M-YA | SANYO Electric Co Ltd | Check for Price | Power Bipolar Transistor, 25A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | 2SD1610 vs 2SC4110M-YA |
2SC4744 | Renesas Electronics Corporation | Check for Price | 6A, NPN, Si, POWER TRANSISTOR, TO-3PFM, 3 PIN | 2SD1610 vs 2SC4744 |
2SC3446M-YA | SANYO Electric Co Ltd | Check for Price | Power Bipolar Transistor, 3A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | 2SD1610 vs 2SC3446M-YA |
2SC5132A | Renesas Electronics Corporation | Check for Price | 8A, NPN, Si, POWER TRANSISTOR, TO-3PFM, 3 PIN | 2SD1610 vs 2SC5132A |
BDW73C | JW Miller | Check for Price | 8A, 100V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | 2SD1610 vs BDW73C |
2SA1381 | SANYO Electric Co Ltd | Check for Price | Power Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | 2SD1610 vs 2SA1381 |
2SA1353E | SANYO Electric Co Ltd | Check for Price | Power Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin | 2SD1610 vs 2SA1353E |
2SA1407C | SANYO Electric Co Ltd | Check for Price | Power Bipolar Transistor, 0.15A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | 2SD1610 vs 2SA1407C |