Part Details for 2SD1468 by ROHM Semiconductor
Overview of 2SD1468 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD1468
2SD1468 CAD Models
2SD1468 Part Data Attributes
|
2SD1468
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SD1468
ROHM Semiconductor
Small Signal Bipolar Transistor, 1A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for 2SD1468
This table gives cross-reference parts and alternative options found for 2SD1468. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1468, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SC1850 | Micro Electronics Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | 2SD1468 vs 2SC1850 |
2SC1222E | NEC Electronics America Inc | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | 2SD1468 vs 2SC1222E |
2SC1222U | NEC Electronics America Inc | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | 2SD1468 vs 2SC1222U |
2SC1384S | Panasonic Electronic Components | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, SC-51, TO-92L-A1, 3 PIN | 2SD1468 vs 2SC1384S |
A5T4028 | Texas Instruments | Check for Price | 1000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR | 2SD1468 vs A5T4028 |
2SC1384 | Panasonic Electronic Components | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, SC-51, TO-92L-A1, 3 PIN | 2SD1468 vs 2SC1384 |
2SC373 | Micro Electronics Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | 2SD1468 vs 2SC373 |
2SC2500TPE6 | Toshiba America Electronic Components | Check for Price | TRANSISTOR 2000 mA, 10 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | 2SD1468 vs 2SC2500TPE6 |
A5T5219 | Texas Instruments | Check for Price | 100mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR | 2SD1468 vs A5T5219 |
2SC923 | Micro Electronics Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 35V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | 2SD1468 vs 2SC923 |