Part Details for 2SD1423S by Panasonic Electronic Components
Overview of 2SD1423S by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD1423S
2SD1423S CAD Models
2SD1423S Part Data Attributes
|
2SD1423S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SD1423S
Panasonic Electronic Components
Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, NS-B1, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 170 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for 2SD1423S
This table gives cross-reference parts and alternative options found for 2SD1423S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1423S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4016TV3P | 500mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR | ROHM Semiconductor | 2SD1423S vs 2SC4016TV3P |
2SD1205Q | Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, M-A1, 3 PIN | Panasonic Electronic Components | 2SD1423S vs 2SD1205Q |
2SC1741STP/PR | Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SD1423S vs 2SC1741STP/PR |
2SD1504ERF | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, SPAK-3 | Hitachi Ltd | 2SD1423S vs 2SD1504ERF |
2SC4037TL2Q | Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SD1423S vs 2SC4037TL2Q |
2SC4016TV3R | 500mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR | ROHM Semiconductor | 2SD1423S vs 2SC4016TV3R |
2SD1504FRR | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, SPAK-3 | Hitachi Ltd | 2SD1423S vs 2SD1504FRR |
2SC1741STP/PQ | Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SD1423S vs 2SC1741STP/PQ |
2SC4016TV4P | 500mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR | ROHM Semiconductor | 2SD1423S vs 2SC4016TV4P |
2SC4016TV2/Q | Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SD1423S vs 2SC4016TV2/Q |