Part Details for 2SD1421EDTR-E by Renesas Electronics Corporation
Overview of 2SD1421EDTR-E by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD1421EDTR-E
2SD1421EDTR-E CAD Models
2SD1421EDTR-E Part Data Attributes
|
2SD1421EDTR-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SD1421EDTR-E
Renesas Electronics Corporation
1500mA, 160V, NPN, Si, SMALL SIGNAL TRANSISTOR, SC-62, UPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | SC-62 | |
Package Description | SC-62, UPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |
Alternate Parts for 2SD1421EDTR-E
This table gives cross-reference parts and alternative options found for 2SD1421EDTR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1421EDTR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1421EDTR | 1500mA, 160V, NPN, Si, SMALL SIGNAL TRANSISTOR, UPAK-3 | Renesas Electronics Corporation | 2SD1421EDTR-E vs 2SD1421EDTR |