-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Transistor, (-)15V, (-)0.7A, Low VCE(sat), (PNP)NPN Single CP, SC-59 / CP, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T2510
|
Newark | Bip Transistor 15V 0.7A Vce(Sat), 25Mv Max. Npn Single Cp/ Reel |Onsemi 2SD1048-7-TB-E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1390 | Buy Now |
DISTI #
2SD1048-7-TB-EOSCT-ND
|
DigiKey | TRANS NPN 15V 0.7A 3CP Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2678 In Stock |
|
$0.0778 / $0.3600 | Buy Now |
DISTI #
2SD1048-7-TB-E
|
Avnet Americas | Trans GP BJT NPN 15V 0.7A 3-Pin SOT-23 T/R - Tape and Reel (Alt: 2SD1048-7-TB-E) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0764 / $0.0912 | Buy Now |
DISTI #
863-2SD1048-7-TB-E
|
Mouser Electronics | Bipolar Transistors - BJT BIP NPN 0.7A 15V RoHS: Compliant | 4130 |
|
$0.0880 / $0.3600 | Buy Now |
|
Rochester Electronics | 2SD1048 - Small Signal Bipolar Transistor, 0.7A, NPN RoHS: Compliant Status: Active Min Qty: 1 | 200 |
|
$0.0763 / $0.0898 | Buy Now |
DISTI #
2SD1048-7-TB-E
|
Avnet Silica | (Alt: 2SD1048-7-TB-E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2SD1048-7-TB-E
|
EBV Elektronik | (Alt: 2SD1048-7-TB-E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SD1048-7-TB-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SD1048-7-TB-E
onsemi
Bipolar Transistor, (-)15V, (-)0.7A, Low VCE(sat), (PNP)NPN Single CP, SC-59 / CP, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-59 / CP | |
Package Description | SC-59, SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318BJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.7 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 300 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
This table gives cross-reference parts and alternative options found for 2SD1048-7-TB-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1048-7-TB-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1048-7-TB-E | Small Signal Bipolar Transistor | SANYO Semiconductor Co Ltd | 2SD1048-7-TB-E vs 2SD1048-7-TB-E |