-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High power NPN epitaxial planar bipolar transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2581
|
Newark | Transistor, Bipol, Npn, 140V, To-3P-3, Transistor Polarity:Npn, Collector Emitter Voltage Max:140V, Continuous Collector Current:12A, Power Dissipation:100W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Stmicroelectronics 2SD1047 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 144 |
|
$1.7600 / $4.3800 | Buy Now |
DISTI #
497-11320-5-ND
|
DigiKey | TRANS NPN 140V 12A TO3P Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1802 In Stock |
|
$2.1175 / $3.1900 | Buy Now |
DISTI #
2SD1047
|
Avnet Americas | Trans GP BJT NPN 140V 12A 3-Pin(3+Tab) TO-3P Tube - Rail/Tube (Alt: 2SD1047) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.2107 / $2.5156 | Buy Now |
DISTI #
511-2SD1047
|
Mouser Electronics | Bipolar Transistors - BJT High power NPN epitaxial planar bipolar transistor RoHS: Compliant | 669 |
|
$2.1100 / $3.1900 | Buy Now |
|
STMicroelectronics | High power NPN epitaxial planar bipolar transistor RoHS: Compliant Min Qty: 1 | 669 |
|
$2.6800 / $4.4400 | Buy Now |
|
Future Electronics | 2SD1047 Series 140 V 12 A High Power NPN Epitaxial Planar Bipolar Transistor RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.7300 / $1.9300 | Buy Now |
DISTI #
2SD1047
|
Avnet Silica | Trans GP BJT NPN 140V 12A 3-Pin(3+Tab) TO-3P Tube (Alt: 2SD1047) RoHS: Compliant Min Qty: 900 Package Multiple: 30 Lead time: 15 Weeks, 0 Days | Silica - 60 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SD1047
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
2SD1047
STMicroelectronics
High power NPN epitaxial planar bipolar transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-3P | |
Package Description | ROHS COMPLIANT, TO-3P, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 12 A | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 100 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 20 MHz |