2SD1034A
Toshiba America Electronic Components
Description: TRANSISTOR 300 A, 450 V, NPN, Si, POWER TRANSISTOR, 2-60B1A, 4 PIN, BIP General Purpose Power

Overview of 2SD1034A by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2SD1034A by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SD1034A by Toshiba America Electronic Components

2SD1034A
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Package Description
DISK BUTTON, O-CEDB-N2
Pin Count
4
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
300 A
Collector-Emitter Voltage-Max
450 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
150
JESD-30 Code
O-CEDB-N2
Number of Elements
1
Number of Terminals
2
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
DISK BUTTON
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
END
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. 2SD1034A
    Toshiba America Electronic Components
    TRANSISTOR 300 A, 450 V, NPN, Si, POWER TRANSISTOR, 2-60B1A, 4 PIN, BIP General Purpose Power
    VS

Related Parts for 2SD1034A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SD1034A by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SD1034A by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of 2SD1034A would you like to use for your alert(s)?
  • Please alert me when 2SD1034A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SD1034A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SD1034A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SD1034A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SD1034A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SD1034A by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: