Part Details for 2SD1007Q by Shikues Semiconductor
Overview of 2SD1007Q by Shikues Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SD1007Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 120V 2W 200100mA1V 700mA NPN SOT-89-3 Bipolar (BJT) ROHS | 11 |
|
$0.0293 / $0.0524 | Buy Now |