Part Details for 2SD1005-T1-AY by Renesas Electronics Corporation
Overview of 2SD1005-T1-AY by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1005-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / | |
2SD1005-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / | |
2SD1005-T2-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / |
Price & Stock for 2SD1005-T1-AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SD1005-T1-AY-ND
|
DigiKey | 2SD1005 - SIGNAL DEVICE Min Qty: 1007 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
49660 In Stock |
|
$0.3000 | Buy Now |
|
Rochester Electronics | 2SD1005 - SIGNAL DEVICE ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 49660 |
|
RFQ |
Part Details for 2SD1005-T1-AY
2SD1005-T1-AY CAD Models
2SD1005-T1-AY Part Data Attributes
|
2SD1005-T1-AY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SD1005-T1-AY
Renesas Electronics Corporation
Small Signal Bipolar Transistors, POMM, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | POMM | |
Pin Count | 3 | |
Manufacturer Package Code | PLZZ0004CC-A3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1993-10-06 | |
Samacsys Manufacturer | Renesas Electronics | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 90 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES |