-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4064
|
Newark | Transistor, Npn, 50V, 3A, To-252, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:50V, Transition Frequency Ft:320Mhz, Power Dissipation Pd:10W, Dc Collector Current:3A, Dc Current Gain Hfe:180Hfe, Transistor Case Rohs Compliant: Yes |Rohm 2SCR573D3TL1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2968 |
|
$0.3820 / $0.8630 | Buy Now |
DISTI #
2SCR573D3TL1CT-ND
|
DigiKey | TRANS NPN 50V 3A TO252 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5718 In Stock |
|
$0.3137 / $0.8400 | Buy Now |
DISTI #
2SCR573D3TL1
|
Avnet Americas | Power transistor with Low VCE(sat) suitable for low frequency amplifier. - Tape and Reel (Alt: 2SCR573D3TL1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3263 / $0.3715 | Buy Now |
DISTI #
755-2SCR573D3TL1
|
Mouser Electronics | Bipolar Transistors - BJT NPN 50V 3A 10W Pwr trnstr Low VCE RoHS: Compliant | 4167 |
|
$0.3130 / $0.8300 | Buy Now |
|
Future Electronics | 2SCR573D3 Series 50 V 3 A 10 W Surface Mount NPN Power Transistor - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3250 / $0.3350 | Buy Now |
DISTI #
76885067
|
Verical | Trans GP BJT NPN 50V 3A 10000mW 3-Pin(2+Tab) DPAK T/R Min Qty: 145 Package Multiple: 1 Date Code: 2301 | Americas - 10000 |
|
$0.4672 / $0.5666 | Buy Now |
DISTI #
63441563
|
Verical | Trans GP BJT NPN 50V 3A 10000mW 3-Pin(2+Tab) DPAK T/R Min Qty: 145 Package Multiple: 1 Date Code: 2201 | Americas - 3634 |
|
$0.4922 / $0.5666 | Buy Now |
DISTI #
80929877
|
Verical | Trans GP BJT NPN 50V 3A 10000mW 3-Pin(2+Tab) DPAK T/R Min Qty: 49 Package Multiple: 1 | Americas - 2500 |
|
$0.3163 / $0.6463 | Buy Now |
|
Quest Components | 10907 |
|
$0.4020 / $1.3400 | Buy Now | |
DISTI #
2SCR573D3TL1
|
TME | Transistor: NPN, bipolar, 50V, 3A, 10W, DPAK,TO252 Min Qty: 1 | 2493 |
|
$0.2720 / $0.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SCR573D3TL1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SCR573D3TL1
ROHM Semiconductor
Power Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Base Capacitance-Max | 20 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 10 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 320 MHz | |
VCEsat-Max | 0.35 V |