-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, MPT3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SCR542PT100 by ROHM Semiconductor is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4055
|
Newark | Trans, Npn, 30V, 5A, 150Deg C, 0.5W, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:3... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 68 |
|
$0.3350 / $1.1200 | Buy Now |
DISTI #
2SCR542PT100CT-ND
|
DigiKey | TRANS NPN 30V 5A MPT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1155 In Stock |
|
$0.2437 / $1.1500 | Buy Now |
DISTI #
755-2SCR542PT100
|
Mouser Electronics | Bipolar Transistors - BJT Bipolar Transistors BJT I2C BUS 2Kbit RoHS: Compliant | 1058 |
|
$0.2430 / $1.0800 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT Bipolar Transistors BJT I2C BUS 2Kbit RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.2600 / $0.2730 | Buy Now |
|
Quest Components | 455 |
|
$0.4020 / $1.0050 | Buy Now | |
DISTI #
2SCR542PT100
|
TME | Transistor: NPN, bipolar, 30V, 5A, 500mW, SC62,SOT89 Min Qty: 1 | 0 |
|
$0.2230 / $0.7690 | RFQ |
DISTI #
2SCR542PT100
|
Avnet Silica | MidPower NPN Transistor 30V CollectorEmitter Voltage 5A Collector Current High Spee (Alt: 2SCR542PT1... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2SCR542PT100
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1359 |
|
$0.2960 / $0.9930 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 569 |
|
$0.2010 / $0.5110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SCR542PT100
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SCR542PT100
ROHM Semiconductor
Small Signal Bipolar Transistor, 5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, MPT3, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, MPT3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
This table gives cross-reference parts and alternative options found for 2SCR542PT100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SCR542PT100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SCR513PT100 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, MPT3, 3 PIN | 2SCR542PT100 vs 2SCR513PT100 |
2SCR533PT100 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MPT3, 3 PIN | 2SCR542PT100 vs 2SCR533PT100 |
2SCR544PT100 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 2.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, MPT3, 3 PIN | 2SCR542PT100 vs 2SCR544PT100 |
2SCR514PT100 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, MPT3, 3 PIN | 2SCR542PT100 vs 2SCR514PT100 |