Transistors
2SCR523UBTL
ROHM Semiconductor
Description: Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, UMT3F, 3 PIN

Overview of 2SCR523UBTL by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 2SCR523UBTL by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 78AC6849
Newark Trans, Npn, 50V, 0.1A, 150Deg C, 0.2W, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:50V, Transition Frequency Ft:350Mhz, Power Dissipation Pd:200Mw, Dc Collector Current:100Ma, Dc Current Gain Hfe:120Hfe, Transistor Rohs Compliant: Yes |Rohm 2SCR523UBTL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 271
  • 1 $0.1980
  • 10 $0.1190
  • 25 $0.1000
  • 50 $0.0820
  • 100 $0.0630
  • 250 $0.0550
  • 500 $0.0470
  • 1,000 $0.0380
$0.0380 / $0.1980 Buy Now
DISTI # 2SCR523UBTLCT-ND
DigiKey TRANS NPN 50V 0.1A UMT3F Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) 31390
In Stock
  • 1 $0.1800
  • 10 $0.1080
  • 100 $0.0667
  • 500 $0.0485
  • 1,000 $0.0426
  • 3,000 $0.0350
  • 6,000 $0.0312
  • 9,000 $0.0293
  • 15,000 $0.0271
  • 21,000 $0.0258
  • 30,000 $0.0245
  • 75,000 $0.0217
  • 150,000 $0.0200
  • 300,000 $0.0186
$0.0186 / $0.1800 Buy Now
DISTI # 2SCR523UBTL
Avnet Americas Trans GP BJT NPN 50V 0.1A 3-Pin UMT3F T/R - Tape and Reel (Alt: 2SCR523UBTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
  • 3,000 $0.0204
  • 6,000 $0.0199
  • 12,000 $0.0193
  • 18,000 $0.0188
  • 24,000 $0.0182
  • 30,000 $0.0179
$0.0179 / $0.0204 Buy Now
DISTI # 755-2SCR523UBTL
Mouser Electronics Bipolar Transistors - BJT Trans NPN GP 50V 0.1A RoHS: Compliant 36825
  • 1 $0.1800
  • 10 $0.0960
  • 100 $0.0490
  • 1,000 $0.0370
  • 3,000 $0.0290
  • 9,000 $0.0240
  • 24,000 $0.0220
  • 45,000 $0.0210
  • 99,000 $0.0200
$0.0200 / $0.1800 Buy Now
Future Electronics Bipolar Transistors - BJT Trans NPN GP 50V 0.1A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel 0
Reel
  • 3,000 $0.0197
  • 9,000 $0.0190
  • 30,000 $0.0183
  • 60,000 $0.0179
  • 120,000 $0.0171
$0.0171 / $0.0197 Buy Now
DISTI # 61594000
Verical Trans GP BJT NPN 50V 0.1A 3-Pin UMTF T/R RoHS: Compliant Min Qty: 1289 Package Multiple: 1 Date Code: 2203 Americas - 86071
  • 1,289 $0.0243
  • 2,000 $0.0241
  • 3,000 $0.0206
  • 6,000 $0.0196
  • 12,000 $0.0184
$0.0184 / $0.0243 Buy Now
DISTI # 65768539
Verical Trans GP BJT NPN 50V 0.1A 3-Pin UMTF T/R RoHS: Compliant Min Qty: 1725 Package Multiple: 1 Date Code: 2201 Americas - 48000
  • 1,725 $0.0424
  • 2,500 $0.0411
  • 5,000 $0.0400
  • 10,000 $0.0390
  • 25,000 $0.0382
$0.0382 / $0.0424 Buy Now
DISTI # 65209787
Verical Trans GP BJT NPN 50V 0.1A 3-Pin UMTF T/R RoHS: Compliant Min Qty: 1725 Package Multiple: 1 Date Code: 2201 Americas - 13000
  • 1,725 $0.0424
  • 2,500 $0.0411
  • 5,000 $0.0400
  • 10,000 $0.0390
$0.0390 / $0.0424 Buy Now
DISTI # 66312861
Verical Trans GP BJT NPN 50V 0.1A 3-Pin UMTF T/R RoHS: Compliant Min Qty: 1725 Package Multiple: 1 Date Code: 2201 Americas - 8329
  • 1,725 $0.0424
  • 2,500 $0.0411
  • 5,000 $0.0400
$0.0400 / $0.0424 Buy Now
Quest Components SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 50V V(BR)CEO, 1-ELEMENT, NPN, SILICON 55463
  • 1 $0.2900
  • 13,794 $0.0508
  • 31,528 $0.0435
$0.0435 / $0.2900 Buy Now
DISTI # 2SCR523UBTL
TTI Bipolar Transistors - BJT Trans NPN GP 50V 0.1A RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 0
  • 3,000 $0.0202
  • 6,000 $0.0198
  • 9,000 $0.0193
  • 18,000 $0.0190
  • 30,000 $0.0186
  • 45,000 $0.0182
  • 75,000 $0.0179
$0.0179 / $0.0202 Buy Now
DISTI # 2SCR523UBTL
TME Transistor: NPN, bipolar, 50V, 0.1A, 200mW, SOT323F Min Qty: 1 0
  • 1 $0.1208
  • 10 $0.0718
  • 25 $0.0573
  • 100 $0.0418
  • 500 $0.0306
  • 3,000 $0.0234
  • 6,000 $0.0216
  • 9,000 $0.0207
  • 99,000 $0.0194
$0.0194 / $0.1208 RFQ
Ameya Holding Limited TRANS NPN 50V 0.1A UMT3F Min Qty: 1 620-Authorized Distributor
  • 1 $0.2100
  • 10 $0.1950
  • 100 $0.1070
  • 500 $0.0660
  • 1,000 $0.0450
  • 3,000 $0.0340
$0.0340 / $0.2100 Buy Now
DISTI # 2SCR523UBTL
Avnet Asia Trans GP BJT NPN 50V 0.1A 3-Pin UMT3F T/R (Alt: 2SCR523UBTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days 0
RFQ
DISTI # C1S625901108192
Chip1Stop Trans GP BJT NPN 50V 0.1A 3-Pin UMTF T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 86071
  • 50 $0.0434
  • 100 $0.0303
  • 200 $0.0227
  • 500 $0.0212
  • 1,000 $0.0194
  • 2,000 $0.0193
  • 3,000 $0.0165
  • 6,000 $0.0157
  • 12,000 $0.0147
$0.0147 / $0.0434 Buy Now
DISTI # C1S625901174654
Chip1Stop Trans GP BJT NPN 50V 0.1A 3-Pin UMTF T/R RoHS: Compliant pbFree: Yes 1035
  • 5 $0.1990
  • 10 $0.1700
  • 1,000 $0.1610
$0.1610 / $0.1990 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 48000
  • 1 $0.1860
  • 100 $0.1260
  • 300 $0.0590
  • 500 $0.0470
  • 1,000 $0.0360
  • 4,000 $0.0290
$0.0290 / $0.1860 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 15000
  • 1 $0.1860
  • 100 $0.1260
  • 300 $0.0590
  • 500 $0.0470
  • 1,000 $0.0360
  • 4,000 $0.0290
$0.0290 / $0.1860 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 9000
  • 1 $0.1860
  • 100 $0.1260
  • 300 $0.0590
  • 500 $0.0470
  • 1,000 $0.0360
  • 4,000 $0.0290
$0.0290 / $0.1860 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 1103
  • 1 $0.1860
  • 100 $0.1260
  • 300 $0.0590
  • 500 $0.0470
  • 1,000 $0.0360
  • 4,000 $0.0290
$0.0290 / $0.1860 Buy Now

CAD Models for 2SCR523UBTL by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2SCR523UBTL by ROHM Semiconductor

2SCR523UBTL
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Part Package Code
SC-85
Package Description
UMT3F, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
ROHM Semiconductor
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
120
JESD-30 Code
R-PDSO-F3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.2 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
350 MHz
Want to compare parts?
  1. 2SCR523UBTL
    ROHM Semiconductor
    Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, UMT3F, 3 PIN
    VS

Alternate Parts for 2SCR523UBTL

This table gives cross-reference parts and alternative options found for 2SCR523UBTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SCR523UBTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SCR523MT2L Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, VMT3, 3 PIN ROHM Semiconductor 2SCR523UBTL vs 2SCR523MT2L
2SCR523EBTL Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, EMT3F, 3 PIN ROHM Semiconductor 2SCR523UBTL vs 2SCR523EBTL

Related Parts for 2SCR523UBTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SCR523UBTL by ROHM Semiconductor.
Theyā€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SCR523UBTL by ROHM Semiconductor

  • Please alert me when 2SCR523UBTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SCR523UBTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SCR523UBTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire Ā· Expired on
  • Also alert me for 2SCR523UBTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SCR523UBTL.
Looks like you've reached your alert limit!Ā  Please delete some alerts or contact us if you need help.

Compare 2SCR523UBTL by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: