Part Details for 2SCR514PT100 by ROHM Semiconductor
Overview of 2SCR514PT100 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SCR514PT100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SCR514PT100CT-ND
|
DigiKey | TRANS NPN 80V 0.7A MPT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
269 In Stock |
|
$0.3309 / $0.5600 | Buy Now |
|
Future Electronics | 2SCR514PT100 series 80V 700MA SOT-89 NPN Transistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3250 / $0.3550 | Buy Now |
|
Quest Components | 468 |
|
$0.3450 / $0.6900 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 586 |
|
$0.1380 / $0.3820 | Buy Now |
|
LCSC | 80V 2W 120100mA3V 700mA NPN SOT-89 Bipolar Transistors - BJT ROHS | 116 |
|
$0.0667 / $0.1432 | Buy Now |
Part Details for 2SCR514PT100
2SCR514PT100 CAD Models
2SCR514PT100 Part Data Attributes:
|
2SCR514PT100
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SCR514PT100
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, MPT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.7 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 320 MHz |
Alternate Parts for 2SCR514PT100
This table gives cross-reference parts and alternative options found for 2SCR514PT100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SCR514PT100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SCR542PT100 | Small Signal Bipolar Transistor, 5A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, MPT3, 3 PIN | ROHM Semiconductor | 2SCR514PT100 vs 2SCR542PT100 |
2SCR553PT100 | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, MPT3, 3 PIN | ROHM Semiconductor | 2SCR514PT100 vs 2SCR553PT100 |
2SCR552PT100 | Small Signal Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, MPT3, 3 PIN | ROHM Semiconductor | 2SCR514PT100 vs 2SCR552PT100 |
2SCR544PT100 | Small Signal Bipolar Transistor, 2.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, MPT3, 3 PIN | ROHM Semiconductor | 2SCR514PT100 vs 2SCR544PT100 |