-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6845
|
Newark | Trans, Npn, 50V, 1A, 150Deg C, 2W, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:50V, Transition Frequency Ft:360Mhz, Power Dissipation Pd:2W, Dc Collector Current:1A, Dc Current Gain Hfe:180Hfe, Transistor Case Rohs Compliant: Yes |Rohm 2SCR513P5T100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12 |
|
$0.0360 | Buy Now |
DISTI #
2SCR513P5T100CT-ND
|
DigiKey | TRANS NPN 50V 1A MPT3 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6416 In Stock |
|
$0.1087 / $0.4800 | Buy Now |
DISTI #
2SCR513P5T100
|
Avnet Americas | Transistor GP BJT NPN 50V 1A 3-Pin SOT-89 T/R - Tape and Reel (Alt: 2SCR513P5T100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1131 / $0.1288 | Buy Now |
DISTI #
78AC6845
|
Avnet Americas | Transistor GP BJT NPN 50V 1A 3-Pin SOT-89 T/R - Product that comes on tape, but is not reeled (Alt: 78AC6845) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Ammo Pack | 0 |
|
$0.2660 / $0.5900 | Buy Now |
DISTI #
755-2SCR513P5T100
|
Mouser Electronics | Bipolar Transistors - BJT NPN 50V Vceo 1A Ic MPT3 RoHS: Compliant | 9735 |
|
$0.1080 / $0.4800 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT NPN 50V Vceo 1A Ic MPT3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1060 / $0.1170 | Buy Now |
DISTI #
69687265
|
Verical | Trans GP BJT NPN 50V 1A 2000mW 4-Pin(3+Tab) MPT T/R Min Qty: 226 Package Multiple: 1 Date Code: 2301 | Americas - 21191 |
|
$0.2989 / $0.3625 | Buy Now |
DISTI #
84873536
|
Verical | Trans GP BJT NPN 50V 1A 2000mW 4-Pin(3+Tab) MPT T/R Min Qty: 143 Package Multiple: 1 Date Code: 2429 | Americas - 843 |
|
$0.1800 / $0.2200 | Buy Now |
|
Quest Components | 16952 |
|
$0.2160 / $0.7200 | Buy Now | |
DISTI #
2SCR513P5T100
|
TTI | Bipolar Transistors - BJT NPN 50V Vceo 1A Ic MPT3 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1090 / $0.1280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SCR513P5T100
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SCR513P5T100
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-62, SOT-89, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-04-06 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 7 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 360 MHz | |
VCEsat-Max | 0.35 V |