Part Details for 2SC945-P by Foshan Blue Rocket Electronics Co Ltd
Overview of 2SC945-P by Foshan Blue Rocket Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC945-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50V 250mW 2001mA6V 150mA NPN TO-92-3 Bipolar (BJT) ROHS | 1196 |
|
$0.0124 / $0.0233 | Buy Now |