Part Details for 2SC6142(Q) by Toshiba America Electronic Components
Overview of 2SC6142(Q) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC6142(Q)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-2SC6142(Q)-ND
|
DigiKey | TRANS NPN 375V 1.5A PW-MOLD2 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
C1S751200985012
|
Chip1Stop | Trans GP BJT NPN 375V 1.5A 3-Pin(3+Tab) PW-Mold RoHS: Compliant Container: Bulk | 45 |
|
$0.2100 | Buy Now |
Part Details for 2SC6142(Q)
2SC6142(Q) CAD Models
2SC6142(Q) Part Data Attributes
|
2SC6142(Q)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC6142(Q)
Toshiba America Electronic Components
TRANSISTOR,BJT,NPN,375V V(BR)CEO,1.5A I(C),TO-251VAR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.1 W | |
Surface Mount | NO |