Part Details for 2SC6100(TE85L) by Toshiba America Electronic Components
Overview of 2SC6100(TE85L) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC6100(TE85L)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S751200602517
|
Chip1Stop | Trans GP BJT NPN 50V 2.5A 800mW 3-Pin UFM T/R RoHS: Not Compliant pbFree: No | 6550 |
|
$0.4950 / $0.6740 | Buy Now |
Part Details for 2SC6100(TE85L)
2SC6100(TE85L) CAD Models
2SC6100(TE85L) Part Data Attributes
|
2SC6100(TE85L)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC6100(TE85L)
Toshiba America Electronic Components
TRANSISTOR,BJT,NPN,50V V(BR)CEO,2.5A I(C),SC-70VAR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 400 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.8 W | |
Surface Mount | YES |