Part Details for 2SC6083A by SANYO Semiconductor Co Ltd
Results Overview of 2SC6083A by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC6083A Information
2SC6083A by SANYO Semiconductor Co Ltd is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for 2SC6083A
2SC6083A CAD Models
2SC6083A Part Data Attributes
|
2SC6083A
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SC6083A
SANYO Semiconductor Co Ltd
Small Signal Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, SPA, 3 PIN
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 20 MHz | |
Turn-off Time-Max (toff) | 2800 ns | |
Turn-on Time-Max (ton) | 1000 ns |
Alternate Parts for 2SC6083A
This table gives cross-reference parts and alternative options found for 2SC6083A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC6083A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SC6083A | onsemi | Check for Price | TRANSISTOR 1000 mA, 400 V, NPN, Si, SMALL SIGNAL TRANSISTOR, SPA, 3 PIN, BIP General Purpose Small Signal | 2SC6083A vs 2SC6083A |
2SC6083A | SANYO Electric Co Ltd | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, SPA, 3 PIN | 2SC6083A vs 2SC6083A |