Part Details for 2SC6043-AE by onsemi
Results Overview of 2SC6043-AE by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC6043-AE Information
2SC6043-AE by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SC6043-AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2SC6043-AE-488-ND
|
DigiKey | TRANS NPN 50V 2A TO92 Min Qty: 1472 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9348 In Stock |
|
$0.2000 | Buy Now |
DISTI #
70341674
|
RS | ON Semi 2SC6043-AE NPN Bipolar Transistor, 2 A, 50 V, 3-Pin MP | ON Semiconductor 2SC6043-AE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3170 / $0.3730 | RFQ |
DISTI #
85955951
|
Verical | Trans GP BJT NPN 50V 2A 1000mW 3-Pin Case MP T/R Min Qty: 1801 Package Multiple: 1 Date Code: 1701 | Americas - 9348 |
|
$0.2083 | Buy Now |
|
Rochester Electronics | 50 V, 2 A, LOW VCE NPN SINGLE MP BIPOLAR TRANSISTOR RoHS: Compliant Status: Obsolete Min Qty: 1 | 9348 |
|
$0.1666 / $0.1960 | Buy Now |
Part Details for 2SC6043-AE
2SC6043-AE CAD Models
2SC6043-AE Part Data Attributes
|
2SC6043-AE
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SC6043-AE
onsemi
Bipolar Transistor, 50V, 2A, Low VCE(sat) NPN Single MP Bipolar Transistor, 50V, 2A, Low VCE(sat) NPN Single MP, TO-92 3 8.5x6.0 / MP, 1000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 3 | |
Manufacturer Package Code | 135AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER NICKEL |