-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Transistor, 50V, 2A, Low VCE(sat), NPN Single PCP, SOT-89 / PCP-1, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC1862
|
Newark | Bipolar Transistor, Npn, 50V, Sot-89-3, Transistor Polarity:Npn, Collector Emitter Voltage Max:50V, Continuous Collector Current:2A, Power Dissipation:3.5W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi 2SC5994-TD-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 277 |
|
$0.2200 / $0.2400 | Buy Now |
DISTI #
65T2500
|
Newark | Bipolar Transistor 50V 2A Vce(Sat), 300Mv Max. Npn Single Pcp/ Reel Rohs Compliant: Yes |Onsemi 2SC5994-TD-E Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1700 / $0.2270 | Buy Now |
DISTI #
2SC5994-TD-EOSCT-ND
|
DigiKey | TRANS NPN 50V 2A PCP Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1054 In Stock |
|
$0.1646 / $0.5800 | Buy Now |
DISTI #
2SC5994-TD-E
|
Avnet Americas | Trans GP BJT NPN 50V 2A 4-Pin(3+Tab) PCP T/R - Tape and Reel (Alt: 2SC5994-TD-E) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1633 / $0.1949 | Buy Now |
DISTI #
42AC1862
|
Avnet Americas | Trans GP BJT NPN 50V 2A 4-Pin(3+Tab) PCP T/R - Product that comes on tape, but is not reeled (Alt: 42AC1862) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 277 Partner Stock |
|
$0.3310 | Buy Now |
DISTI #
863-2SC5994-TD-E
|
Mouser Electronics | Bipolar Transistors - BJT BIP NPN 2A 50V RoHS: Compliant | 28045 |
|
$0.1890 / $0.5100 | Buy Now |
DISTI #
70341673
|
RS | ON Semi 2SC5994-TD-E NPN Bipolar Transistor, 2 A, 50 V, 3-Pin PCP | ON Semiconductor 2SC5994-TD-E RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.6400 | RFQ |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | POWER BIPOLAR TRANSISTOR | 646 |
|
$1.1979 / $2.9040 | Buy Now |
|
Rochester Electronics | 2SC5994 - Power Bipolar Transistor, 2A, 50V, NPN, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.1633 / $0.1921 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SC5994-TD-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SC5994-TD-E
onsemi
Bipolar Transistor, 50V, 2A, Low VCE(sat), NPN Single PCP, SOT-89 / PCP-1, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-89 / PCP-1 | |
Pin Count | 3 | |
Manufacturer Package Code | 419AU | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 3.5 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 420 MHz |