Part Details for 2SC5966-CA by onsemi
Overview of 2SC5966-CA by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC5966-CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4105
|
Newark | 2Sc5966-Ca, Single Bipolar Transistors |Onsemi 2SC5966-CA Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 / $1.9400 | Buy Now |
DISTI #
2156-2SC5966-CA-ND
|
DigiKey | BIP NPN 20A 800V Min Qty: 214 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5992 In Stock |
|
$1.4000 | Buy Now |
|
Rochester Electronics | 2SC5966 - Bipolar NPN Transistor, 20A 800V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5992 |
|
$1.2100 / $1.4200 | Buy Now |