-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bipolar Transistor, (-)50V, (-)3A, Low VCE(sat), (PNP)NPN Single PCP, SOT-89 / PCP-1, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W5068
|
Newark | Bipolar Transistor 50V 3A Vce(Sat), 150Mv Max. Npn Single Pcp/ Reel Rohs Compliant: Yes |Onsemi 2SC5964-TD-H Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1660 / $0.2210 | Buy Now |
DISTI #
2SC5964-TD-HOSCT-ND
|
DigiKey | TRANS NPN 50V 3A PCP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2835 In Stock |
|
$0.1600 / $0.5700 | Buy Now |
DISTI #
2SC5964-TD-H
|
Avnet Americas | Trans GP BJT NPN 50V 3A 4-Pin(3+Tab) PCP T/R - Tape and Reel (Alt: 2SC5964-TD-H) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1587 / $0.1894 | Buy Now |
DISTI #
863-2SC5964-TD-H
|
Mouser Electronics | Bipolar Transistors - BJT Bipolar Transistor, (-)50V, (-)3A, Low VCE(sat), (PNP)NPN Single PCP RoHS: Compliant | 1003 |
|
$0.1600 / $0.5200 | Buy Now |
|
Future Electronics | TRANS NPN 50V 3A RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1570 / $0.1720 | Buy Now |
|
Future Electronics | TRANS NPN 50V 3A RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1570 / $0.1720 | Buy Now |
|
Rochester Electronics | 2SC5964 - NPN Epitaxial Planar Silicon Transistor RoHS: Compliant Status: Active Min Qty: 1 | 53000 |
|
$0.1587 / $0.1867 | Buy Now |
DISTI #
2SC5964-TD-H
|
TME | Transistor: NPN, bipolar, 50V, 3A, 3.5W, SOT89 Min Qty: 1 | 0 |
|
$0.2070 / $0.3980 | RFQ |
DISTI #
2SC5964-TD-H
|
Avnet Silica | Trans GP BJT NPN 50V 3A 4-Pin(3+Tab) PCP T/R (Alt: 2SC5964-TD-H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Wuhan P&S | Min Qty: 1 | 270 |
|
$0.2276 / $0.4703 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SC5964-TD-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SC5964-TD-H
onsemi
Bipolar Transistor, (-)50V, (-)3A, Low VCE(sat), (PNP)NPN Single PCP, SOT-89 / PCP-1, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-89 / PCP-1 | |
Pin Count | 3 | |
Manufacturer Package Code | 419AU | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 3 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 3.5 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 2SC5964-TD-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC5964-TD-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC5964-TD-H | Power Bipolar Transistor | SANYO Semiconductor Co Ltd | 2SC5964-TD-H vs 2SC5964-TD-H |