Part Details for 2SC584500L by Panasonic Electronic Components
Overview of 2SC584500L by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC584500L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | TRANS NPN 50V 0.1A MINI-3P | 9000 |
|
RFQ |
Part Details for 2SC584500L
2SC584500L CAD Models
2SC584500L Part Data Attributes:
|
2SC584500L
Panasonic Electronic Components
Buy Now
|
Compare Parts:
2SC584500L
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |