Part Details for 2SC5695 by Toshiba America Electronic Components
Overview of 2SC5695 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC5695
2SC5695 CAD Models
2SC5695 Part Data Attributes:
|
2SC5695
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC5695
Toshiba America Electronic Components
TRANSISTOR 22 A, 700 V, NPN, Si, POWER TRANSISTOR, LEAD FREE, 2-21F2A, 3 PIN, BIP General Purpose Power
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 22 A | |
Collector-Emitter Voltage-Max | 700 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 4.8 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2 MHz |