Part Details for 2SC5681 by SANYO Semiconductor Co Ltd
Overview of 2SC5681 by SANYO Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC5681
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER BIPOLAR TRANSISTOR, 15A I(C), 800V V(BR)CEO, 1-ELEMENT, NPN, SILICON, PLASTIC/EPOXY, 3 PIN | 46 |
|
Buy Now |
Part Details for 2SC5681
2SC5681 CAD Models
2SC5681 Part Data Attributes
|
2SC5681
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SC5681
SANYO Semiconductor Co Ltd
Power Bipolar Transistor, 15A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-3PMLH, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Part Package Code | TO-3PMLH | |
Package Description | TO-3PMLH, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 800 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 4 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2SC5681
This table gives cross-reference parts and alternative options found for 2SC5681. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC5681, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC5681 | 15A, 800V, NPN, Si, POWER TRANSISTOR, TO-3PMLH, 3 PIN | onsemi | 2SC5681 vs 2SC5681 |