Part Details for 2SC5658FHAT2L by ROHM Semiconductor
Overview of 2SC5658FHAT2L by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC5658FHAT2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5551
|
Newark | Transistor, Aec-Q101, Npn, 50V, Sot-723, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:50V, Transition Frequency Ft:180Mhz, Power Dissipation Pd:150Mw, Dc Collector Current:150Ma, Dc Current Gain Hfe:120Hfe, Transistor Rohs Compliant: Yes |Rohm 2SC5658FHAT2L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10322 |
|
$0.0630 / $0.3300 | Buy Now |
DISTI #
2SC5658FHAT2L
|
Avnet Silica | Transistor GP BJT NPN 50V 150mA 3-Pin SOT-723 T/R (Alt: 2SC5658FHAT2L) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 2SC5658FHAT2L
2SC5658FHAT2L CAD Models
2SC5658FHAT2L Part Data Attributes
|
2SC5658FHAT2L
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC5658FHAT2L
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-F3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |
Alternate Parts for 2SC5658FHAT2L
This table gives cross-reference parts and alternative options found for 2SC5658FHAT2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC5658FHAT2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4617G-Q-AB3-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | 2SC5658FHAT2L vs 2SC4617G-Q-AB3-R |
2SC4081-A-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | 2SC5658FHAT2L vs 2SC4081-A-TP-HF |
2SC4081 | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | 2SC5658FHAT2L vs 2SC4081 |
2SC4617G-Q-AQ3-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | 2SC5658FHAT2L vs 2SC4617G-Q-AQ3-R |
2SC4617L-Q-AQ3-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | 2SC5658FHAT2L vs 2SC4617L-Q-AQ3-R |
2SC4081Q | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | 2SC5658FHAT2L vs 2SC4081Q |
2SC4617L-Q-AB3-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | 2SC5658FHAT2L vs 2SC4617L-Q-AB3-R |
2SC4081U3HZGT106Q | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-70, 3 PIN | ROHM Semiconductor | 2SC5658FHAT2L vs 2SC4081U3HZGT106Q |
2SC4617FRATL | Small Signal Bipolar Transistor, | ROHM Semiconductor | 2SC5658FHAT2L vs 2SC4617FRATL |
2SC4617-Q-C | Small Signal Bipolar Transistor | Secos Corporation | 2SC5658FHAT2L vs 2SC4617-Q-C |