2SC5646A-TL-H
Description: RF Transistor, NPN Single, 4 V, 30 mA, fT = 12.5 GHz, SOT-623 / SSFP, 8000-REEL

Overview of 2SC5646A-TL-H by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2SC5646A-TL-H by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 70465727
RS ON Semi 2SC5646A-TL-H NPN RF Bipolar Transistor, 0.03 A, 4 V, 3-Pin SSFP | ON Semiconductor 2SC5646A-TL-H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $0.2660
  • 10 $0.2520
  • 50 $0.2390
  • 100 $0.2260
$0.2260 / $0.2660 RFQ
Quest Components   19200
  • 1 $3.3993
  • 478 $1.8696
  • 1,071 $1.6997
$1.6997 / $3.3993 Buy Now
Flip Electronics Stock, ship today 7950
RFQ

CAD Models for 2SC5646A-TL-H by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2SC5646A-TL-H by onsemi

2SC5646A-TL-H
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ONSEMI
Part Package Code
SOT-623 / SSFP
Pin Count
3
Manufacturer Package Code
631AC
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
35 Weeks
Samacsys Manufacturer
onsemi
Collector Current-Max (IC)
0.03 A
Configuration
SINGLE
DC Current Gain-Min (hFE)
100
JESD-609 Code
e6
Moisture Sensitivity Level
1
Number of Elements
1
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.1 W
Surface Mount
YES
Terminal Finish
TIN BISMUTH
Time@Peak Reflow Temperature-Max (s)
30
Transition Frequency-Nom (fT)
8000 MHz
Want to compare parts?
  1. 2SC5646A-TL-H
    onsemi
    RF Transistor, NPN Single, 4 V, 30 mA, fT = 12.5 GHz, SOT-623 / SSFP, 8000-REEL
    VS

Related Parts for 2SC5646A-TL-H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SC5646A-TL-H by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SC5646A-TL-H by onsemi

Select Manufacturer
Which Manufacturer of 2SC5646A-TL-H would you like to use for your alert(s)?
  • Please alert me when 2SC5646A-TL-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SC5646A-TL-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SC5646A-TL-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SC5646A-TL-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SC5646A-TL-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SC5646A-TL-H by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: